Part Details for LM7171BIM by National Semiconductor Corporation
Overview of LM7171BIM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7171BIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 1190 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 40 |
|
$5.2650 / $7.8975 | Buy Now |
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 4 |
|
$5.2650 / $7.8975 | Buy Now |
|
Rochester Electronics | LM7171 Very High Speed, High Output Current, Voltage Feedback Amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3904 |
|
$3.3500 / $3.9400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for LM7171BIM
LM7171BIM CAD Models
LM7171BIM Part Data Attributes
|
LM7171BIM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7171BIM
National Semiconductor Corporation
IC OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 950 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 125000 | |
Voltage Gain-Min | 2200 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LM7171BIM
This table gives cross-reference parts and alternative options found for LM7171BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM7171BIM/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier | LM7171BIM vs LM7171BIM/NOPB |
LM7171AIM/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier | LM7171BIM vs LM7171AIM/NOPB |
LM7171AIMX | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier | LM7171BIM vs LM7171AIMX |
LM7171AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC OP-AMP, 1500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier | LM7171BIM vs LM7171AIMX/NOPB |