There are no models available for this part yet.
Overview of LM7171AIN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM7171AIN by Rochester Electronics LLC
Part Data Attributes for LM7171AIN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
10 µA
|
Common-mode Reject Ratio-Nom
|
104 dB
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.817 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
950 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
125000
|
Width
|
7.62 mm
|
Alternate Parts for LM7171AIN
This table gives cross-reference parts and alternative options found for LM7171AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7171AIN | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | LM7171AIN vs LM7171AIN |
LM7171AIN | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP8 | National Semiconductor Corporation | LM7171AIN vs LM7171AIN |
LM7171AIN/NOPB | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | LM7171AIN vs LM7171AIN/NOPB |
Related Parts for LM7171AIN
-
LM741CNOperational Amplifiers
-
R5F21296KSPMicrocontrollers
-
LMH6505MAOther Analog ICs
-
LM5032MTCSwitching Regulator or Controllers
-
LMH6570MAMultiplexers or Switches
-
STWA88N65M5Power Field-Effect Transistors
-
LM5068MM-2Power Management Circuits
-
E-L9823013TRPeripheral Drivers
-
SN55ALS192JLine Driver or Receivers