-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LM7171 Very High Speed, High Output Current, Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC | 2502 |
|
$2.5280 / $3.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7171AIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7171AIMX
Texas Instruments
OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 950 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 125000 | |
Voltage Gain-Min | 2200 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM7171AIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171AIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7171AIMX/NOPB | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM7171AIMX vs LM7171AIMX/NOPB |
LM7171AIM/NOPB | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM7171AIMX vs LM7171AIM/NOPB |
LM7171BIM/NOPB | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM7171AIMX vs LM7171BIM/NOPB |
LM7171BIMX | OP-AMP, 3500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | LM7171AIMX vs LM7171BIMX |
LM7171BIM | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM7171AIMX vs LM7171BIM |
LM7171AIM/NOPB | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | LM7171AIMX vs LM7171AIM/NOPB |