Part Details for LM6317IN by National Semiconductor Corporation
Overview of LM6317IN by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM6317IN
LM6317IN CAD Models
LM6317IN Part Data Attributes
|
LM6317IN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6317IN
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 22 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8171 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 120000 | |
Voltage Gain-Min | 250 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for LM6317IN
This table gives cross-reference parts and alternative options found for LM6317IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6317IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC406AJM5X | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | National Semiconductor Corporation | LM6317IN vs CLC406AJM5X |
AD9621AQ | IC OP-AMP, 15000 uV OFFSET-MAX, 350 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | LM6317IN vs AD9621AQ |
LM6317IN | OP-AMP, 7000uV OFFSET-MAX, 120MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | LM6317IN vs LM6317IN |
CLC420BIB | Operational Amplifier, 1 Func, 800uV Offset-Max, CDIP8, CERDIP-8 | Rochester Electronics LLC | LM6317IN vs CLC420BIB |
TSH350IDT | OP-AMP, 4000uV OFFSET-MAX, 65MHz BAND WIDTH, PDSO8, SOP-8 | STMicroelectronics | LM6317IN vs TSH350IDT |
MAX4104EUK+T | 740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | LM6317IN vs MAX4104EUK+T |
HFA3-0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | LM6317IN vs HFA3-0005-9 |
LM6317IM | IC OP-AMP, 7000 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier | National Semiconductor Corporation | LM6317IN vs LM6317IM |
CLC404AJM5X | OP-AMP, 5000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LM6317IN vs CLC404AJM5X |
5962-0254401QPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6317IN vs 5962-0254401QPX |