There are no models available for this part yet.
Overview of LM61BIZ by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM61BIZ/LFT3 | Texas Instruments | ±2°C Analog Output Temperature Sensor with TO-92 Option 3-TO-92 | |
LM61BIZ/NOPB | Texas Instruments | ±2°C Analog Output Temperature Sensor with TO-92 Option 3-TO-92 -25 to 85 |
Price & Stock for LM61BIZ by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 2.7V, SOT-23 OR TO-92 TEMPERATURE SENSOR Analog Voltage Output Sensor, 0.3V Min, 1.6V Max, 3Cel, Rectangular, Through Hole Mount RoHS: Not Compliant |
|
|
RFQ |
CAD Models for LM61BIZ by National Semiconductor Corporation
Part Data Attributes for LM61BIZ by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TO-92, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.92 mm
|
Body Height
|
5.05 mm
|
Body Length or Diameter
|
4.95 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Linearity (Cel)
|
0.8 Cel
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
0.155 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape/Style
|
ROUND
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max
|
10 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM61BIZ
This table gives cross-reference parts and alternative options found for LM61BIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61BIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61BIZ/NOPB | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -25 to 85 | Texas Instruments | LM61BIZ vs LM61BIZ/NOPB |
LM61BIZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.3-1.6V, 3Cel, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM61BIZ vs LM61BIZ |
LM61BIZ/LFT3 | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 | Texas Instruments | LM61BIZ vs LM61BIZ/LFT3 |
Related Parts for LM61BIZ
-
C8051F007Microcontrollers
-
L03AOther Analog ICs
-
LM61CIZTemperature Sensors
-
LM5041AMTCXSwitching Regulator or Controllers
-
TS321AILTOperational Amplifiers
-
BUZ104LPower Field-Effect Transistors
-
MAX3311CUBLine Driver or Receivers
-
LFSCM3GA115EP1-5FF1152IField Programmable Gate Arrays
-
LM2931AT-5.0Linear Regulator ICs