Part Details for LM6171AIM/NOPB by Rochester Electronics LLC
Overview of LM6171AIM/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM6171AIM/NOPB
LM6171AIM/NOPB CAD Models
LM6171AIM/NOPB Part Data Attributes
|
LM6171AIM/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM6171AIM/NOPB
Rochester Electronics LLC
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 130000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM6171AIM/NOPB
This table gives cross-reference parts and alternative options found for LM6171AIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6171AIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6171AIM | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6171AIM/NOPB vs LM6171AIM |
LM6171AIMX | High Speed Low Power Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6171AIM/NOPB vs LM6171AIMX |
LM6171AIMX/NOPB | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6171AIM/NOPB vs LM6171AIMX/NOPB |
LM6171AIM/NOPB | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6171AIM/NOPB vs LM6171AIM/NOPB |