Part Details for LM6164J by Texas Instruments
Overview of LM6164J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM6164J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 11200 |
|
RFQ |
Part Details for LM6164J
LM6164J CAD Models
LM6164J Part Data Attributes
|
LM6164J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6164J
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 175000 | |
Voltage Gain-Min | 1800 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for LM6164J
This table gives cross-reference parts and alternative options found for LM6164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8962401PA | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | LM6164J vs 5962-8962401PA |
LM6164J-QMLV/NOPB | OP-AMP, 6000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDIP8 | Texas Instruments | LM6164J vs LM6164J-QMLV/NOPB |
5962-8962401MPX | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6164J vs 5962-8962401MPX |
LM6164J/883 | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6164J vs LM6164J/883 |
5962-8962401MPA | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6164J vs 5962-8962401MPA |
5962-8962401PX | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | LM6164J vs 5962-8962401PX |
5962-8962401MPA | IC OP-AMP, 6000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6164J vs 5962-8962401MPA |
LM6164J | IC OP-AMP, 4000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6164J vs LM6164J |
5962-8962401PA | IC OP-AMP, 6000 uV OFFSET-MAX, 175 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | LM6164J vs 5962-8962401PA |
5962-8962401VPA | OP-AMP, 6000uV OFFSET-MAX, 175MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | LM6164J vs 5962-8962401VPA |