Amplifier Circuits
LM6154BCM
Description: Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70

Overview of LM6154BCM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LM6154BCMX/NOPB Texas Instruments Dual (LM6152) and Quad Channel 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70
LM6154BCM Texas Instruments Dual (LM6152) and Quad Channel 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70
LM6154BCM/NOPB Texas Instruments Dual (LM6152) and Quad Channel 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 14-SOIC 0 to 70

Price & Stock for LM6154BCM by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LM6154 Dual (LM6152) and Quad Channel 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 2353
  • 1 $7.0000
  • 25 $6.8600
  • 100 $6.5800
  • 500 $6.3000
  • 1,000 $5.9500
$5.9500 / $7.0000 Buy Now

CAD Models for LM6154BCM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM6154BCM by Texas Instruments

LM6154BCM
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1998-02-13
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.5 µA
Bias Current-Max (IIB) @25C
0.98 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
94 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.16 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.6235 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
235
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Slew Rate-Min
15 V/us
Slew Rate-Nom
30 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
35 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
75000
Voltage Gain-Min
50000
Wideband
YES
Width
3.899 mm
Want to compare parts?
  1. LM6154BCM
    Texas Instruments
    Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
    VS

Related Parts for LM6154BCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM6154BCM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM6154BCM by Texas Instruments

Select Manufacturer
Which Manufacturer of LM6154BCM would you like to use for your alert(s)?
  • Please alert me when LM6154BCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM6154BCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM6154BCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM6154BCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM6154BCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM6154BCM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: