Part Details for LM6152ACM/NOPB by Rochester Electronics LLC
Overview of LM6152ACM/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM6152ACM/NOPB
LM6152ACM/NOPB CAD Models
LM6152ACM/NOPB Part Data Attributes
|
LM6152ACM/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM6152ACM/NOPB
Rochester Electronics LLC
DUAL OP-AMP, 2000 uV OFFSET-MAX, 75 MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.98 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 30 V/us | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 75000 | |
Width | 3.899 mm |
Alternate Parts for LM6152ACM/NOPB
This table gives cross-reference parts and alternative options found for LM6152ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6152ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6152AIMX | DUAL OP-AMP, 2500uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM6152ACM/NOPB vs LM6152AIMX |
LM6152ACM/NOPB | Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM6152ACM/NOPB vs LM6152ACM/NOPB |
LM6152ACMX/NOPB | Dual 75 MHz GBW rail-to-rail I/O operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM6152ACM/NOPB vs LM6152ACMX/NOPB |
LM6152ACMX | Dual and Quad 75 MHz GBW Rail-to-Rail I/O Operational Amplifiers 8-SOIC 0 to 70 | Texas Instruments | LM6152ACM/NOPB vs LM6152ACMX |