-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM61495Q3RPHRQ1 | Texas Instruments | 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM61495Q3RPHRQ1CT-ND
|
DigiKey | IC REG BUCK 3.3V 10A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7825 In Stock |
|
$3.3737 / $6.4100 | Buy Now |
DISTI #
595-LM61495Q3RPHRQ1
|
Mouser Electronics | Switching Voltage Regulators 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 RoHS: Compliant | 10869 |
|
$3.2400 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM61495Q3RPHRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61495Q3RPHRQ1
Texas Instruments
10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Description | Switching Voltage Regulators 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 52.102384 | |
Category CO2 Kg | 12.04 | |
CO2 | 627.31270336 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q100 | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 34.2 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.14X.18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM61495Q3RPHRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61495Q3RPHRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61495Q5RPHRQ1 | 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | Texas Instruments | LM61495Q3RPHRQ1 vs LM61495Q5RPHRQ1 |
LM61495QRPHRQ1 | 10-A automotive buck converter optimized for power density and low EMI 16-VQFN-HR -40 to 150 | Texas Instruments | LM61495Q3RPHRQ1 vs LM61495QRPHRQ1 |