-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6397
|
Newark | Op-Amp, Dual, 17Mhz, 25V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:17Mhz, Slew Rate:25V/Μs, Supply Voltage Range:1.8V To 24V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments LM6142BIMX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1149 |
|
$4.3300 / $5.6000 | Buy Now |
DISTI #
LM6142BIMX/NOPBCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3615 In Stock |
|
$1.9769 / $3.7300 | Buy Now |
DISTI #
926-LM6142BIMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 RoHS: Compliant | 4683 |
|
$2.0600 / $4.1700 | Buy Now |
DISTI #
J56:1989_00059046
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R I/O 24V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2405 | Europe - 5000 |
|
$1.9700 / $2.0080 | Buy Now |
DISTI #
V72:2272_07282603
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R I/O 24V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1281 |
|
$2.3390 / $3.6980 | Buy Now |
DISTI #
LM6142BIMX/NOPB
|
TME | IC: operational amplifier, 17MHz, 1.8÷24V, Ch: 2, SO8, reel,tape Min Qty: 1 | 0 |
|
$5.1600 / $7.6900 | RFQ |
|
Ameya Holding Limited | IC OP AMP DUAL HS R-R I/O 8-SOIC | 2500 |
|
RFQ | |
DISTI #
C1S746204893142
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 21 |
|
$2.7800 / $3.7300 | Buy Now |
|
LCSC | Dual 174nA 25V/us 18MHz SOIC-8 Operational Amplifier ROHS | 54 |
|
$2.2529 / $2.6575 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 9MHZ RRO 8SOIC | 123060 |
|
$1.9548 / $2.5249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6142BIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6142BIMX/NOPB
Texas Instruments
Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.526 µA | |
Bias Current-Max (IIB) @25C | 0.28 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6142BIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6142BIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM6142BIM | Texas Instruments | Check for Price | Dual, 24-V, 17-MHz, low-power operational amplifier 8-SOIC -40 to 85 | LM6142BIMX/NOPB vs LM6142BIM |