Part Details for LM6142AMJ-QML by Texas Instruments
Overview of LM6142AMJ-QML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6802/BQAJC | Rochester Electronics LLC | Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec. |
Part Details for LM6142AMJ-QML
LM6142AMJ-QML CAD Models
LM6142AMJ-QML Part Data Attributes
|
LM6142AMJ-QML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6142AMJ-QML
Texas Instruments
DUAL OP-AMP, 2500uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM6142AMJ-QML
This table gives cross-reference parts and alternative options found for LM6142AMJ-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6142AMJ-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9550301QPX | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6142AMJ-QML vs 5962-9550301QPX |
LM6142AMJ/883 | IC DUAL OP-AMP, 4800 uV OFFSET-MAX, 18 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6142AMJ-QML vs LM6142AMJ/883 |
LM6142AMJ/883 | DUAL OP-AMP, 4800uV OFFSET-MAX, 18MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Texas Instruments | LM6142AMJ-QML vs LM6142AMJ/883 |
LM6142AMJ-MLS/NOPB | DUAL OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | LM6142AMJ-QML vs LM6142AMJ-MLS/NOPB |
5962-9550301QPX | DUAL OP-AMP, 2500uV OFFSET-MAX, 9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6142AMJ-QML vs 5962-9550301QPX |
LM6142AMJ-MLS | DUAL OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | LM6142AMJ-QML vs LM6142AMJ-MLS |
LM6142AMJ-QML | DUAL OP-AMP, 2500 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM6142AMJ-QML vs LM6142AMJ-QML |
LM6142BIN | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6142AMJ-QML vs LM6142BIN |