-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40246-1-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3950 / $1.1300 | Buy Now |
DISTI #
595-LM60QIM3X/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors Auto 2.7V SOT-23 or TO-92 Temp Sensor RoHS: Compliant | 2675 |
|
$0.3950 / $0.9600 | Buy Now |
|
Ameya Holding Limited | SOT23-3/A°/Automotive 2.7V,Temperature Sensor | 12540 |
|
RFQ | |
|
Win Source Electronics | 2.7V, SOT-23 or TO-92 Temperature Sensor | SENSOR ANALOG -40C-125C SOT23-3 | 71829 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM60QIM3X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60QIM3X/NOPB
Texas Instruments
Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.11 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.205 V | |
Output Voltage-Min | 0.174 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 800 Ω | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM60QIM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60QIM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM60QIM3/NOPB | Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | Texas Instruments | LM60QIM3X/NOPB vs LM60QIM3/NOPB |
LM60CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3X/NOPB vs LM60CIM3/NOPB |
LM60QIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | Texas Instruments | LM60QIM3X/NOPB vs LM60QIM3 |
LM60CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3X/NOPB vs LM60CIM3X |
LM60CIM3 | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60QIM3X/NOPB vs LM60CIM3 |
LM60CIM3X | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125 | Texas Instruments | LM60QIM3X/NOPB vs LM60CIM3X |
LM60BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3X/NOPB vs LM60BIM3X |
LM60QIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE | Texas Instruments | LM60QIM3X/NOPB vs LM60QIM3X |
LM60CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 3 PIN | National Semiconductor Corporation | LM60QIM3X/NOPB vs LM60CIM3X/NOPB |