-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM60440DRPKR | Texas Instruments | 36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM60440DRPKRCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 13WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4776 In Stock |
|
$1.2413 / $2.7000 | Buy Now |
DISTI #
595-LM60440DRPKR
|
Mouser Electronics | Switching Voltage Regulators 36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150 RoHS: Compliant | 3612 |
|
$1.1800 / $2.6900 | Buy Now |
|
Ameya Holding Limited | 55598 |
|
RFQ | ||
|
Win Source Electronics | 36-V, 4-A SYNCHRONOUS CONVERTER / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN | 30000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM60440DRPKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60440DRPKR
Texas Instruments
36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XBCC-N13 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM60440DRPKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60440DRPKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5050ACPZ-R7 | 5-Channel Integrated Power Solution with Quad Buck Regulators, 200 mA LDO Regulator and I2C interface | Analog Devices Inc | LM60440DRPKR vs ADP5050ACPZ-R7 |