-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM56CIMX/NOPBCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2630 In Stock |
|
$0.7764 / $2.0600 | Buy Now |
DISTI #
926-LM56CIMX/NOPB
|
Mouser Electronics | Thermostats 3°, C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125 RoHS: Compliant | 4052 |
|
$0.7470 / $1.7400 | Buy Now |
DISTI #
V72:2272_07282519
|
Arrow Electronics | Low Power Thermostat 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2600 |
|
$0.7571 / $1.7070 | Buy Now |
DISTI #
66041801
|
Verical | Low Power Thermostat 8-Pin SOIC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2238 | Americas - 2600 |
|
$0.7571 / $1.7070 | Buy Now |
DISTI #
LM56CIMX/NOPB
|
TME | IC: temperature sensor, thermostat, -40÷125°C, SO8, SMD, 2.7÷10V Min Qty: 1 | 0 |
|
$0.9200 / $2.3200 | RFQ |
|
LCSC | SOP-8 Temperature Sensors ROHS | 7 |
|
$1.4920 / $1.5894 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT 8-SOIC | 108452 |
|
$1.4622 / $1.8886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM56CIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56CIMX/NOPB
Texas Instruments
3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.23 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM56CIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56CIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM56CIM | Texas Instruments | Check for Price | 3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125 | LM56CIMX/NOPB vs LM56CIM |
LM56BIM/NOPB | Texas Instruments | $1.3425 | 3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125 | LM56CIMX/NOPB vs LM56BIM/NOPB |
LM56BIMX | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM56CIMX/NOPB vs LM56BIMX |
LM56CIMX/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM56CIMX/NOPB vs LM56CIMX/NOPB |
LM56BIMX/NOPB | Texas Instruments | $1.2343 | 3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125 | LM56CIMX/NOPB vs LM56BIMX/NOPB |
LM56CIM/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM56CIMX/NOPB vs LM56CIM/NOPB |
LM56BIMX/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM56CIMX/NOPB vs LM56BIMX/NOPB |
LM56CIM | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM56CIMX/NOPB vs LM56CIM |
LM56CIMX | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 | LM56CIMX/NOPB vs LM56CIMX |