Datasheets
LM565H by:

PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN

Part Details for LM565H by Texas Instruments

Overview of LM565H by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for LM565H

LM565H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM565H Part Data Attributes

LM565H Texas Instruments
Buy Now Datasheet
Compare Parts:
LM565H Texas Instruments PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TO-5
Package Description ,
Pin Count 10
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type PHASE LOCKED LOOP
JESD-30 Code O-MBCY-W10
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Supply Current-Max (Isup) 12.5 mA
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM

Alternate Parts for LM565H

This table gives cross-reference parts and alternative options found for LM565H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM565H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM565H IC PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN, PLL or Frequency Synthesis Circuit National Semiconductor Corporation LM565H vs LM565H
LM565H/883B IC PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN, PLL or Frequency Synthesis Circuit National Semiconductor Corporation LM565H vs LM565H/883B
LM565H/883C IC,PHASE-LOCKED LOOP,BIPOLAR,CAN,10PIN,METAL National Semiconductor Corporation LM565H vs LM565H/883C
LM565H/883C IC,PHASE-LOCKED LOOP,BIPOLAR,CAN,10PIN,METAL Texas Instruments LM565H vs LM565H/883C
Part Number Description Manufacturer Compare
LM565H IC PHASE LOCKED LOOP, MBCY10, METAL CAN, TO-5, 10 PIN, PLL or Frequency Synthesis Circuit National Semiconductor Corporation LM565H vs LM565H

LM565H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM565H by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM565H by Texas Instruments

Select Manufacturer
Which Manufacturer of LM565H would you like to use for your alert(s)?
  • Please alert me when LM565H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM565H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM565H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM565H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM565H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM565H by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: