Part Details for LM5642MH by National Semiconductor Corporation
Overview of LM5642MH by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5642MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 531 |
|
$3.4010 / $6.1836 | Buy Now | |
|
Rochester Electronics | Dual Switching Controller, Current-mode, 226kHz Switching Freq-Max, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$2.7600 / $3.2500 | Buy Now |
Part Details for LM5642MH
LM5642MH CAD Models
LM5642MH Part Data Attributes:
|
LM5642MH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5642MH
National Semiconductor Corporation
IC DUAL SWITCHING CONTROLLER, 226 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 226 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5642MH
This table gives cross-reference parts and alternative options found for LM5642MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5642MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5642MHX/NOPB | 4.5-36V, Current Mode Dual Synchronous Buck Controller with Oscillator Synchronization 28-HTSSOP | Texas Instruments | LM5642MH vs LM5642MHX/NOPB |
LM5642MH/NOPB | IC DUAL SWITCHING CONTROLLER, 226 kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM5642MH vs LM5642MH/NOPB |
LM5642MHX/NOPB | IC DUAL SWITCHING CONTROLLER, 226 kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM5642MH vs LM5642MHX/NOPB |
LM5642MHX | DUAL SWITCHING CONTROLLER, 226kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28 | Texas Instruments | LM5642MH vs LM5642MHX |
LM5642MHX/NOPB | DUAL SWITCHING CONTROLLER, 226kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, TSSOP-28 | Rochester Electronics LLC | LM5642MH vs LM5642MHX/NOPB |
LM5642MH/NOPB | 4.5-36V, Current Mode Dual Synchronous Buck Controller with Oscillator Synchronization 28-HTSSOP | Texas Instruments | LM5642MH vs LM5642MH/NOPB |