-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2008
|
Newark | Ic, Step-Down Regulator, 20-Etssop, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5576MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7500 / $8.4700 | Buy Now |
DISTI #
LM5576MH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 3A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2538 In Stock |
|
$4.1178 / $7.2600 | Buy Now |
DISTI #
926-LM5576MH/NOPB
|
Mouser Electronics | Switching Voltage Regulators 75V,3A STEP-DOWN SWITCHING REG RoHS: Compliant | 1465 |
|
$4.1100 / $7.2600 | Buy Now |
|
Quest Components | 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20 | 30 |
|
$3.1650 / $6.3300 | Buy Now |
DISTI #
LM5576MH/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷75VDC, Uout: 1.225÷75VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$5.7500 / $8.0400 | RFQ |
|
Ameya Holding Limited | TSSOP//75V, 3.0AMP BUCK REGULATOR | 292 |
|
RFQ | |
DISTI #
SMC-LM5576MH/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 27500 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A 20TSSOP | 177632 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 1.225V70V 3A 6V75V HTSSOP-20-EP DC-DC Converters ROHS | 1 |
|
$1.9678 / $2.9331 | Buy Now |
|
Sense Electronic Company Limited | TSSOP20 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5576MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5576MH/NOPB
Texas Instruments
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5576MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5576MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5576MHX | IC 3 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5576MH/NOPB vs LM5576MHX |
LM5576MH | 6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM5576MH/NOPB vs LM5576MH |