-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM536015QDSXTQ1 | Texas Instruments | 3.5V to 36V, 1A Synchronous 2.1MHz Step-Down Converter for Automotive Applications 10-WSON -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3567
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, Wson, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.55V, Input Voltage Max:36V, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM536015QDSXTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.8900 / $7.0800 | Buy Now |
DISTI #
296-43719-1-ND
|
DigiKey | IC REG BUCK 5V 1A 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
270 In Stock |
|
$2.7600 / $7.1300 | Buy Now |
DISTI #
595-LM536015QDSXTQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 36V 1A Sync 2.1MHz RoHS: Compliant | 320 |
|
$2.9400 / $5.9100 | Buy Now |
DISTI #
J56:1989_09732903
|
Arrow Electronics | Conv DC-DC 3.55V to 36V Synchronous Step Down Single-Out 5V 1A 10-Pin WSON EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 250 |
|
$2.6320 / $3.2850 | Buy Now |
DISTI #
LM536015QDSXTQ1
|
TME | IC: PMIC, DC/DC converter, Uin: 3.8÷36VDC, Uout: 5VDC, 1A, WSON10 Min Qty: 1 | 0 |
|
$3.7500 / $5.2500 | RFQ |
|
LCSC | Step-down type Fixed 3.8V36V 1A 5V WSON-10-EP(3x3) DC-DC Converters ROHS | 35 |
|
$4.2798 / $5.9792 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 1A 10WSON / Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 10-WFDFN Exposed Pad | 48000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM536015QDSXTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM536015QDSXTQ1
Texas Instruments
Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM536015QDSXTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM536015QDSXTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM53601NQDSXTQ1 | Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM536015QDSXTQ1 vs LM53601NQDSXTQ1 |
MAX16903SATB33+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | LM536015QDSXTQ1 vs MAX16903SATB33+ |
LM53601MQDSXTQ1 | Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM536015QDSXTQ1 vs LM53601MQDSXTQ1 |
MAX16903RATB33+ | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LM536015QDSXTQ1 vs MAX16903RATB33+ |
TPS62153AQRGTTQ1 | 3-17V 1A Automotive Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | LM536015QDSXTQ1 vs TPS62153AQRGTTQ1 |
MAX16903RATB33/V+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | LM536015QDSXTQ1 vs MAX16903RATB33/V+ |
LM53601MQDSXRQ1 | Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM536015QDSXTQ1 vs LM53601MQDSXRQ1 |
MAX16903RATB33/V+T | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LM536015QDSXTQ1 vs MAX16903RATB33/V+T |
LM536013QDSXTQ1 | Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM536015QDSXTQ1 vs LM536013QDSXTQ1 |
MAX16903RAUE33/V+ | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LM536015QDSXTQ1 vs MAX16903RAUE33/V+ |