Part Details for LM53600AQDSXRQ1 by Texas Instruments
Overview of LM53600AQDSXRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53600AQDSXRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM53600AQDSXRQ1-ND
|
DigiKey | IC REG BUCK ADJ 650MA 10WSON Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4569 | Buy Now |
DISTI #
595-LM53600AQDSXRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 RoHS: Compliant | 0 |
|
$2.4500 / $4.9000 | Order Now |
|
Ameya Holding Limited | 58855 |
|
RFQ |
Part Details for LM53600AQDSXRQ1
LM53600AQDSXRQ1 CAD Models
LM53600AQDSXRQ1 Part Data Attributes:
|
LM53600AQDSXRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53600AQDSXRQ1
Texas Instruments
Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 3.3 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM53600AQDSXRQ1
This table gives cross-reference parts and alternative options found for LM53600AQDSXRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53600AQDSXRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2451DT-LF-Z | Switching Regulator, Current-mode, 0.85A, 2400kHz Switching Freq-Max, PDSO6, ROHS COMPLIANT, MO-193AB, SOT23, 6 PIN | Monolithic Power Systems | LM53600AQDSXRQ1 vs MP2451DT-LF-Z |
LM53600LQDSXRQ1 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM53600AQDSXRQ1 vs LM53600LQDSXRQ1 |
LTM8029EY#PBF | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LM53600AQDSXRQ1 vs LTM8029EY#PBF |
MAX20075DATCC/VY+ | 36V, 600mA/1.2A Mini Buck Converter with 3.5µA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | LM53600AQDSXRQ1 vs MAX20075DATCC/VY+ |
LM43600QPWPRQ1 | Automotive Qualified 3.5V to 36V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM53600AQDSXRQ1 vs LM43600QPWPRQ1 |
LM43600QPWPTQ1 | Automotive Qualified 3.5V to 36V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | LM53600AQDSXRQ1 vs LM43600QPWPTQ1 |
LTM8029IY | 36VIN, 600mA Step-Down µModule (Power Module) Converter with 5µA Quiescent Current | Analog Devices Inc | LM53600AQDSXRQ1 vs LTM8029IY |
LM536003QDSXTQ1 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM53600AQDSXRQ1 vs LM536003QDSXTQ1 |
TPS560430YDBVR | SIMPLE SWITCHER® 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125 | Texas Instruments | LM53600AQDSXRQ1 vs TPS560430YDBVR |
LMR34206FSC5RNXTQ1 | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | Texas Instruments | LM53600AQDSXRQ1 vs LMR34206FSC5RNXTQ1 |