-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44381-1-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 28VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
462 In Stock |
|
$4.9886 / $9.2300 | Buy Now |
DISTI #
595-LM5175RHFT
|
Mouser Electronics | Switching Controllers 42V Wide Vin 4-Switch Sync RoHS: Compliant | 403 |
|
$4.7900 / $8.6500 | Buy Now |
|
Ameya Holding Limited | 5300 |
|
RFQ | ||
|
Win Source Electronics | IC REG CTRLR BUCK-BOOST 28VQFN | 12480 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5175RHFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5175RHFT
Texas Instruments
42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-13 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 55V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM5175RHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5175RHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5175RHFR | 42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-VQFN -40 to 125 | Texas Instruments | LM5175RHFT vs LM5175RHFR |