-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2MHz wide VIN low IQ synchronous boost controller 20-VQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5123QRGRRQ1CT-ND
|
DigiKey | 2.2MHZ WIDE VIN LOW IQ SYNCHRONO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3279 In Stock |
|
$2.1399 / $4.2600 | Buy Now |
DISTI #
595-LM5123QRGRRQ1
|
Mouser Electronics | Switching Controllers 2.2MHz wide VIN low IQ synchronous boost controller 20-VQFN -40 to 150 RoHS: Compliant | 1014 |
|
$2.1300 / $4.2600 | Buy Now |
|
Ameya Holding Limited | 1780 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 2.2MHZ WIDE VIN LOW IQ SYNCHRONO | 3401 |
|
$2.0999 / $3.2335 | Buy Now |
|
Win Source Electronics | 2.2MHZ WIDE VIN LOW IQ SYNCHRONO / Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5) | 33160 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5123QRGRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5123QRGRRQ1
Texas Instruments
2.2MHz wide VIN low IQ synchronous boost controller 20-VQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.13SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM5123QRGRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5123QRGRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX15000AEUB+T | Current-Mode PWM Controllers with Programmable Switching Frequency, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | LM5123QRGRRQ1 vs MAX15000AEUB+T |