Part Details for LM5116MHX/NOPB by Rochester Electronics LLC
Overview of LM5116MHX/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM5116MHX/NOPB
LM5116MHX/NOPB CAD Models
LM5116MHX/NOPB Part Data Attributes
|
LM5116MHX/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM5116MHX/NOPB
Rochester Electronics LLC
2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 590 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5116MHX/NOPB
This table gives cross-reference parts and alternative options found for LM5116MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5116MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5116MH | IC 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MHX/NOPB vs LM5116MH |
LM5116MHX | 2A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MHX/NOPB vs LM5116MHX |
LM5116MH | 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 | Texas Instruments | LM5116MHX/NOPB vs LM5116MH |
LM5116MH | 2A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MHX/NOPB vs LM5116MH |
LM5116MH/NOPB | 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 | Texas Instruments | LM5116MHX/NOPB vs LM5116MH/NOPB |
LM5116MHX | IC 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MHX/NOPB vs LM5116MHX |
LM5116MHX | 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 | Texas Instruments | LM5116MHX/NOPB vs LM5116MHX |
LM5116MH/NOPB | IC SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MHX/NOPB vs LM5116MH/NOPB |