-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35305-1-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1426 / $4.2700 | Buy Now |
DISTI #
926-LM5115MTCX/NOPB
|
Mouser Electronics | Switching Controllers 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 RoHS: Compliant | 835 |
|
$2.0900 / $4.2700 | Buy Now |
|
Rochester Electronics | LM5115 75V, Secondary Side Post Regulator/ Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 817 |
|
$1.9800 / $2.3300 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 16-TSSOP | 88 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5115MTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5115MTCX/NOPB
Texas Instruments
75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJ MODE FROM 0.75V TO 13.5V; ALSO OPERATES IN CURRENT MODE AND AS LDO REG | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5115MTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5115MTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5115MTCX | IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5115MTCX/NOPB vs LM5115MTCX |
LM5115MTC | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 | Texas Instruments | LM5115MTCX/NOPB vs LM5115MTC |
LM5115MTC/NOPB | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 | Texas Instruments | LM5115MTCX/NOPB vs LM5115MTC/NOPB |
LM5115MTCX | 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125 | Texas Instruments | LM5115MTCX/NOPB vs LM5115MTCX |
LM5115MTC | IC 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5115MTCX/NOPB vs LM5115MTC |
LM5115MTC | 2.5 A SWITCHING CONTROLLER, PDSO16, TSSOP-16 | Rochester Electronics LLC | LM5115MTCX/NOPB vs LM5115MTC |
LM5115MTC/NOPB | IC SWITCHING CONTROLLER, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5115MTCX/NOPB vs LM5115MTC/NOPB |