-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade, ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM50QIM3X/NOPB | Texas Instruments | Automotive Grade ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | |
LM50QIM3/NOPB | Texas Instruments | Automotive Grade ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | SENSOR ANALOG -40C-125C SOT23-3 | 10000 |
|
RFQ | |
DISTI #
C1S746204098835
|
Chip1Stop | Temp Sensor Analog(Voltage) Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 750 |
|
$0.8110 / $1.8098 | Buy Now |
|
LCSC | SOT-23 Temperature Sensors ROHS | 97 |
|
$0.8308 / $1.3632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM50QIM3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM50QIM3/NOPB
Texas Instruments
Automotive grade, ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.13 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.75 V | |
Output Voltage-Min | 0.1 V | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 2000 Ω | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM50QIM3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM50QIM3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM50CIM3X/NOPB | ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125 | Texas Instruments | LM50QIM3/NOPB vs LM50CIM3X/NOPB |
LM50CIM3X | ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 150 | Texas Instruments | LM50QIM3/NOPB vs LM50CIM3X |
LM50QIM3X/NOPB | Automotive grade, ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125 | Texas Instruments | LM50QIM3/NOPB vs LM50QIM3X/NOPB |