-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 4 non-standard PoE PD with flyback DC-DC controller & 12V-57V adapter priority 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6387
|
Newark | Poe Pd Controller, Htssop-16, Input Voltage:70V, Output Current:800Ma, Uvlo:38.5V, Controller Ic Case Style:Htssop, No. Of Pins:16Pins, Duty Cycle (%):80%, Frequency:580Khz, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5072MHX-80/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2352 |
|
$3.5800 / $4.6300 | Buy Now |
DISTI #
296-35300-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7847 In Stock |
|
$1.8875 / $3.9100 | Buy Now |
DISTI #
926-LM5072MHX80NOPB
|
Mouser Electronics | Power Switch ICs - POE / LAN Intg 100V Pwr Over Ethernet PD IF RoHS: Compliant | 5805 |
|
$1.9100 / $2.9600 | Buy Now |
|
Ameya Holding Limited | IC PWR OVER ETHRNET 100V 16TSSOP | 11895 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
LCSC | HTSSOP-16-EP Power Over Ethernet Controllers ROHS | 91 |
|
$2.5237 / $3.1494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5072MHX-80/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5072MHX-80/NOPB
Texas Instruments
Class 4 non-standard PoE PD with flyback DC-DC controller & 12V-57V adapter priority 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.18 A | |
Output Voltage-Nom | 7.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 645 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |