Part Details for LM5072MH-80 by National Semiconductor Corporation
Overview of LM5072MH-80 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5072MH-80/NOPB | Texas Instruments | Integrated 100V Power Over Ethernet PD Interface and PWM Controller with Aux Support 16-HTSSOP -40 to 125 | |
LM5072MHX-80/NOPB | Texas Instruments | Integrated 100V Power Over Ethernet PD Interface and PWM Controller with Aux Support 16-HTSSOP -40 to 125 |
Price & Stock for LM5072MH-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 29 |
|
$3.5400 / $5.3100 | Buy Now |
Part Details for LM5072MH-80
LM5072MH-80 CAD Models
LM5072MH-80 Part Data Attributes
|
LM5072MH-80
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5072MH-80
National Semiconductor Corporation
IC 0.8 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 645 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5072MH-80
This table gives cross-reference parts and alternative options found for LM5072MH-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5072MH-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5072MHX-80/NOPB | IC 0.18 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5072MH-80 vs LM5072MHX-80/NOPB |
LM5072MHX-80 | IC 0.8 A SWITCHING CONTROLLER, 645 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5072MH-80 vs LM5072MHX-80 |
LM5072MH-80 | 0.8A SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM5072MH-80 vs LM5072MH-80 |
LM5072MHX-80 | 0.8A SWITCHING CONTROLLER, 645kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM5072MH-80 vs LM5072MHX-80 |
LM5072MHX-80/NOPB | Class 4 non-standard PoE PD with flyback DC-DC controller & 12V-57V adapter priority 16-HTSSOP -40 to 125 | Texas Instruments | LM5072MH-80 vs LM5072MHX-80/NOPB |