-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 4 non-standard PoE PD with flyback DC-DC controller & 12V-57V adapter priority 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5072MH-80/NOPB-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
177 In Stock |
|
$2.5738 / $5.1300 | Buy Now |
DISTI #
926-LM5072MH-80/NOPB
|
Mouser Electronics | Power Switch ICs - POE / LAN 100V POE Combo RoHS: Compliant | 1033 |
|
$2.5700 / $5.1300 | Buy Now |
|
Rochester Electronics | LM5072 Integrated 100V Power Over Ethernet PD Interface and PWM Controller with Aux Support RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$2.3800 / $2.7900 | Buy Now |
|
Ameya Holding Limited | LM5072MH-80/NOPB PWM 控制器, 8 → 15 V, 16针 TSSOP封装 | 30046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5072MH-80/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5072MH-80/NOPB
Texas Instruments
Class 4 non-standard PoE PD with flyback DC-DC controller & 12V-57V adapter priority 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |