-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full-bridge PWM controller with Integrated MOSFET Drivers 28-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40229-1-ND
|
DigiKey | IC OFFLINE SW FULL-BRDG 28WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0535 / $5.9900 | Buy Now |
DISTI #
926-LM5045SQ/NOPB
|
Mouser Electronics | Switching Controllers Full-Bridge PWM Cntrlr RoHS: Compliant | 234 |
|
$2.9700 / $5.9400 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
LCSC | WQFN-28-EP(5x5) AC-DC Controllers and Regulators ROHS | 47 |
|
$2.0589 / $3.0860 | Buy Now |
|
Win Source Electronics | IC OFFLINE SW FULL-BRDG 28WQFN / Converter Offline Full-Bridge Topology Up to 2MHz 28-WQFN (5x5) | 32329 |
|
$1.7530 / $2.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5045SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5045SQ/NOPB
Texas Instruments
Full-bridge PWM controller with Integrated MOSFET Drivers 28-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LM5045SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5045SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5045SQX/NOPB | Full-bridge PWM controller with Integrated MOSFET Drivers 28-WQFN -40 to 125 | Texas Instruments | LM5045SQ/NOPB vs LM5045SQX/NOPB |
LM5045SQ | SWITCHING CONTROLLER, 540kHz SWITCHING FREQ-MAX, QCC28, 5 X 5 MM, LLP-28 | Texas Instruments | LM5045SQ/NOPB vs LM5045SQ |