-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cascaded PWM controller with buck Stage disable options 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35295-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6310 In Stock |
|
$1.6146 / $3.1000 | Buy Now |
DISTI #
926-LM5041AMTCX/NOPB
|
Mouser Electronics | Switching Controllers Cascaded PWM controller with buck Stage disable options 16-TSSOP -40 to 125 RoHS: Compliant | 1115 |
|
$1.5500 / $3.2100 | Buy Now |
DISTI #
J56:1989_00058534
|
Arrow Electronics | Current Mode PWM Controller 1.5A 600kHz 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | Europe - 2500 |
|
$1.5460 / $1.6050 | Buy Now |
DISTI #
85990450
|
Verical | Current Mode PWM Controller 1.5A 600kHz 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 1301 | Americas - 250 |
|
$1.7750 / $1.9625 | Buy Now |
|
Rochester Electronics | LM5041A Cascaded PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$1.4200 / $1.6700 | Buy Now |
DISTI #
LM5041AMTCX/NOPB
|
TME | IC: PMIC, PWM controller, TSSOP16, -40÷125°C, Usup: 9÷15V, SMPS Min Qty: 1 | 0 |
|
$2.0200 / $3.2600 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR PWM CM 16TSSOP | 21590 |
|
RFQ | |
|
Win Source Electronics | LM5041A Cascaded PWM Controller | 17884 |
|
$1.6456 / $2.4683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5041AMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5041AMTCX/NOPB
Texas Instruments
Cascaded PWM controller with buck Stage disable options 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5041AMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5041AMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5041AMTCX | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 685kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | LM5041AMTCX/NOPB vs LM5041AMTCX |