-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-V push-pull voltage mode PWM controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35293-1-ND
|
DigiKey | IC REG CTRLR PUSH-PULL 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5672 In Stock |
|
$1.0307 / $2.3400 | Buy Now |
DISTI #
926-LM5033MMX/NOPB
|
Mouser Electronics | Switching Controllers 100-V push-pull voltage mode PWM controller 10-VSSOP -40 to 125 RoHS: Compliant | 6994 |
|
$1.0100 / $2.3400 | Buy Now |
DISTI #
LM5033MMX/NOPB
|
TME | IC: PMIC, PWM controller, VSSOP10, -40÷125°C, Usup: 10÷15V, SMPS Min Qty: 1 | 0 |
|
$1.3500 / $2.1200 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR PWM VM 10-MSOP | 14330 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR PUSH-PULL 10MSOP | 4910 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5033MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5033MMX/NOPB
Texas Instruments
100-V push-pull voltage mode PWM controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.34 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5033MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5033MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5033MMX | 0.34A SWITCHING CONTROLLER, PDSO10, MSOP-10 | Texas Instruments | LM5033MMX/NOPB vs LM5033MMX |
LM5033MM/NOPB | 100-V push-pull voltage mode PWM controller 10-VSSOP -40 to 125 | Texas Instruments | LM5033MMX/NOPB vs LM5033MM/NOPB |