LM5000SDX-6/NOPB
Description: 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125

Overview of LM5000SDX-6/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

CAD Models for LM5000SDX-6/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM5000SDX-6/NOPB by Texas Instruments

LM5000SDX-6/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
LCC
Package Description
HVSON, SOLCC16,.2,20
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
3.1 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDSO-N16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.7 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC16,.2,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1545 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. LM5000SDX-6/NOPB
    Texas Instruments
    3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125
    VS

Alternate Parts for LM5000SDX-6/NOPB

This table gives cross-reference parts and alternative options found for LM5000SDX-6/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5000SDX-6/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5000SDX-6 IC 2.7 A SWITCHING REGULATOR, 1545 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller National Semiconductor Corporation LM5000SDX-6/NOPB vs LM5000SDX-6
LM5000SD-6 IC 2.7 A SWITCHING REGULATOR, 1545 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller National Semiconductor Corporation LM5000SDX-6/NOPB vs LM5000SD-6
LM5000SD-6/NOPB 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 Texas Instruments LM5000SDX-6/NOPB vs LM5000SD-6/NOPB
LM5000SDX-6EP 2.7A SWITCHING REGULATOR, 1545kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, LLP-16 Texas Instruments LM5000SDX-6/NOPB vs LM5000SDX-6EP
LM5000SDX-6/NOPB IC 2.7 A SWITCHING REGULATOR, 1545 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller National Semiconductor Corporation LM5000SDX-6/NOPB vs LM5000SDX-6/NOPB
Part Number Description Manufacturer Compare
TPS40210SHKK High Temperature Wide Input Range Current Mode Boost Controller 10-CFP -55 to 210 Texas Instruments LM5000SDX-6/NOPB vs TPS40210SHKK
MIC2605YML-TR SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PDSO8 Microchip Technology Inc LM5000SDX-6/NOPB vs MIC2605YML-TR
MIC2605YMLTR SWITCHING REGULATOR, 1380kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 Microchip Technology Inc LM5000SDX-6/NOPB vs MIC2605YMLTR
LM5000SDX-6EP 2.7A SWITCHING REGULATOR, 1545kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, LLP-16 Texas Instruments LM5000SDX-6/NOPB vs LM5000SDX-6EP
LM5000SD-6/NOPB 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 Texas Instruments LM5000SDX-6/NOPB vs LM5000SD-6/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5000SDX-6/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5000SDX-6/NOPB by Texas Instruments

  • Please alert me when LM5000SDX-6/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5000SDX-6/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5000SDX-6/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5000SDX-6/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5000SDX-6/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5000SDX-6/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: