Part Details for LM5000SD-6EP by Texas Instruments
Overview of LM5000SD-6EP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM5000SD-6EP
LM5000SD-6EP CAD Models
LM5000SD-6EP Part Data Attributes
|
LM5000SD-6EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5000SD-6EP
Texas Instruments
2.7A SWITCHING REGULATOR, 1545kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, LLP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1545 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for LM5000SD-6EP
This table gives cross-reference parts and alternative options found for LM5000SD-6EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5000SD-6EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5000SDX-6 | IC 2.7 A SWITCHING REGULATOR, 1545 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5000SD-6EP vs LM5000SDX-6 |
LM5000SD-6 | IC 2.7 A SWITCHING REGULATOR, 1545 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5000SD-6EP vs LM5000SD-6 |
LM5000SD-6/NOPB | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 | Texas Instruments | LM5000SD-6EP vs LM5000SD-6/NOPB |
LM5000SDX-6EP | 2.7A SWITCHING REGULATOR, 1545kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, LLP-16 | Texas Instruments | LM5000SD-6EP vs LM5000SDX-6EP |
LM5000SDX-6/NOPB | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 | Texas Instruments | LM5000SD-6EP vs LM5000SDX-6/NOPB |
LM5000SDX-6/NOPB | IC 2.7 A SWITCHING REGULATOR, 1545 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5000SD-6EP vs LM5000SDX-6/NOPB |