-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7341
|
Newark | Dc/Dc Conv, Boost, 700Khz, Wson-16, Topology:Boost, Flyback, Input Voltage Min:3.1V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:16Pins, Output Current:2A, Output Voltage Min:1.259V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5000SD-3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7000 / $7.3700 | Buy Now |
DISTI #
LM5000SD-3/NOPBCT-ND
|
DigiKey | IC REG MULTI CONFG ADJ 16WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1260 In Stock |
|
$3.1624 / $6.1800 | Buy Now |
DISTI #
926-LM5000SD-3/NOPB
|
Mouser Electronics | Switching Voltage Regulators High Vltg Switch Mode Reg RoHS: Compliant | 3340 |
|
$2.9300 / $6.1500 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 2A 16LLP | 102188 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 16-Pin WSON EP T/R / IC REG MULT CONFIG ADJ 16WSON | 12910 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5000SD-3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5000SD-3/NOPB
Texas Instruments
3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | WSON-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.259 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LM5000SD-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5000SD-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5000SDX-3/NOPB | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 | Texas Instruments | LM5000SD-3/NOPB vs LM5000SDX-3/NOPB |
LM5000SD-3 | IC 2.7 A SWITCHING REGULATOR, 840 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5000SD-3/NOPB vs LM5000SD-3 |
LM5000SD-3 | 2.7A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO16, WSON-16 | Texas Instruments | LM5000SD-3/NOPB vs LM5000SD-3 |
LM5000SD-3/NOPB | IC 2.7 A SWITCHING REGULATOR, 840 kHz SWITCHING FREQ-MAX, DSO16, LLP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5000SD-3/NOPB vs LM5000SD-3/NOPB |