There are no models available for this part yet.
Overview of LM4990ITLX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Automotive
CAD Models for LM4990ITLX by Texas Instruments
Part Data Attributes for LM4990ITLX by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
MICRO SMD-9
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
S-PBGA-B9
|
JESD-609 Code
|
e0
|
Length
|
1.463 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
2 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.675 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
1.463 mm
|
Alternate Parts for LM4990ITLX
This table gives cross-reference parts and alternative options found for LM4990ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4990ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4990ITLX/NOPB | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | LM4990ITLX vs LM4990ITLX/NOPB |
LM4990ITL | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | LM4990ITLX vs LM4990ITL |
LM4990ITL | 2W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9 | Texas Instruments | LM4990ITLX vs LM4990ITL |
LM4990ITLX | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | LM4990ITLX vs LM4990ITLX |
LM4990ITL/NOPB | 2-W mono, analog input Class-AB audio amplifier 9-DSBGA -40 to 85 | Texas Instruments | LM4990ITLX vs LM4990ITL/NOPB |
Related Parts for LM4990ITLX
-
LM4991LDAudio/Video Amplifiers
-
LM6364MXOperational Amplifiers
-
LM5070MTCX-80Switching Regulator or Controllers
-
MC32PF3000A1EPPower Management Circuits
-
LP2985AITPX-3.0Linear Regulator ICs
-
LMBD7000LT1GRectifier Diodes
-
LM49370RLXOther Consumer ICs
-
LM4041D12IDCKRVoltage References
-
LM393DRComparators