Part Details for LM4982TL by National Semiconductor Corporation
Overview of LM4982TL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4982TL
LM4982TL CAD Models
LM4982TL Part Data Attributes:
|
LM4982TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4982TL
National Semiconductor Corporation
IC 0.051 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA16,4X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.051 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.965 mm |
Alternate Parts for LM4982TL
This table gives cross-reference parts and alternative options found for LM4982TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4982TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4982TL/NOPB | AUDIO AMPLIFIER | Texas Instruments | LM4982TL vs LM4982TL/NOPB |
LM4982TL | 0.051W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16 | Texas Instruments | LM4982TL vs LM4982TL |