Part Details for LM4937TL/NOPB by National Semiconductor Corporation
Overview of LM4937TL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4937TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4937TL/NOPB-14-ND
|
DigiKey | CONSUMER CIRCUIT, PBGA36 Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.7500 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PBGA36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$3.2200 / $3.7900 | Buy Now |
Part Details for LM4937TL/NOPB
LM4937TL/NOPB CAD Models
LM4937TL/NOPB Part Data Attributes
|
LM4937TL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4937TL/NOPB
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PBGA36, ROHS COMPLIANT, MICRO, SMD-36, Consumer IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, MICRO, SMD-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO REQUIRES 2.7V TO 4V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.51 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.255 mm |
Alternate Parts for LM4937TL/NOPB
This table gives cross-reference parts and alternative options found for LM4937TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4937TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4937TLX/NOPB | SPECIALTY CONSUMER CIRCUIT, PBGA36, ROHS COMPLIANT, MICRO, SMD-36 | Texas Instruments | LM4937TL/NOPB vs LM4937TLX/NOPB |
LM4937TL | IC SPECIALTY CONSUMER CIRCUIT, PBGA36, MICRO, SMD-36, Consumer IC:Other | National Semiconductor Corporation | LM4937TL/NOPB vs LM4937TL |
LM4937TL/NOPB | SPECIALTY CONSUMER CIRCUIT, PBGA36, GREEN, DSBGA-36 | Texas Instruments | LM4937TL/NOPB vs LM4937TL/NOPB |
LM4937TL | SPECIALTY CONSUMER CIRCUIT, PBGA36, MICRO, SMD-36 | Texas Instruments | LM4937TL/NOPB vs LM4937TL |
LM4937TLX/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PBGA36, ROHS COMPLIANT, MICRO, SMD-36, Consumer IC:Other | National Semiconductor Corporation | LM4937TL/NOPB vs LM4937TLX/NOPB |