-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35564-1-ND
|
DigiKey | IC AMP CLASS D MONO 2W 36DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30 In Stock |
|
$3.2952 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49350RL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49350RL/NOPB
Texas Instruments
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | SMDXT-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.7V TO 2.0V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e2 | |
Length | 3.459 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.725 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.459 mm |
This table gives cross-reference parts and alternative options found for LM49350RL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49350RL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49350RLX | IC SPECIALTY CONSUMER CIRCUIT, PBGA36, 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36, Consumer IC:Other | National Semiconductor Corporation | LM49350RL/NOPB vs LM49350RLX |
LM49350RL/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PBGA36, 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36, Consumer IC:Other | National Semiconductor Corporation | LM49350RL/NOPB vs LM49350RL/NOPB |
LM49350RL | SPECIALTY CONSUMER CIRCUIT, PBGA36, 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36 | Texas Instruments | LM49350RL/NOPB vs LM49350RL |
LM49350RL | IC SPECIALTY CONSUMER CIRCUIT, PBGA36, 3.5 X 3.5 MM, ROHS COMPLIANT, MICRO SMDXT-36, Consumer IC:Other | National Semiconductor Corporation | LM49350RL/NOPB vs LM49350RL |
LM49350RLX/NOPB | High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85 | Texas Instruments | LM49350RL/NOPB vs LM49350RLX/NOPB |