There are no models available for this part yet.
Overview of LM4916LD/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4916LD/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM4916LD/NOPB-296-ND
|
DigiKey | IC AMP CLASS AB MONO 85MW 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
38000 In Stock |
|
$1.2000 | Buy Now | |
DISTI #
LM4916LD/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 85MW 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0885 / $2.4700 | Buy Now | |
DISTI #
926-LM4916LD/NOPB
|
Mouser Electronics | Audio Amplifiers 85-mW, mono, 14-mW stereo, analog input headphone amplifier 10-WSON -40 to 85 RoHS: Compliant | 1498 |
|
$1.0700 / $2.4700 | Buy Now | |
Rochester Electronics | LM4916 1.5V, Mono 85mW BTL Output, 14mW Stereo Headphone Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 38000 |
|
$1.0300 / $1.2100 | Buy Now |
CAD Models for LM4916LD/NOPB by Texas Instruments
Part Data Attributes for LM4916LD/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
LLP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
S-XDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
0.085 W
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
1.4 mA
|
Supply Voltage-Max (Vsup)
|
2.5 V
|
Supply Voltage-Min (Vsup)
|
0.9 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LM4916LD/NOPB
This table gives cross-reference parts and alternative options found for LM4916LD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4916LD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4916LD | IC 0.014 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM4916LD/NOPB vs LM4916LD |
LM4916LD/NOPB | IC 0.014 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO10, LLP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM4916LD/NOPB vs LM4916LD/NOPB |