LM4910MMX
Texas Instruments
Description: 0.035W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8

Overview of LM4910MMX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for LM4910MMX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4910MMX by Texas Instruments

LM4910MMX
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP8,.19
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
1%
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.035 W
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Supply Current-Max
6 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. LM4910MMX
    Texas Instruments
    0.035W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8
    VS

Alternate Parts for LM4910MMX

This table gives cross-reference parts and alternative options found for LM4910MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4910MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4910MMX/NOPB 0.035W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Texas Instruments LM4910MMX vs LM4910MMX/NOPB
Part Number Description Manufacturer Compare
LM4910MMX/NOPB 0.035W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Texas Instruments LM4910MMX vs LM4910MMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4910MMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4910MMX by Texas Instruments

  • Please alert me when LM4910MMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4910MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4910MMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4910MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4910MMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4910MMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: