-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.2W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, GREEN, WQFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM48901SQX/NOPB-ND
|
DigiKey | IC AMP CLASS D QUAD 2.8W 32WQFN Min Qty: 100 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
139500 In Stock |
|
$3.0100 | Buy Now |
DISTI #
LM48901SQX/NOPB-ND
|
DigiKey | IC AMP CLASS D QUAD 2.8W 32WQFN Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7749 | Buy Now |
DISTI #
926-LM48901SQX/NOPB
|
Mouser Electronics | Audio Amplifiers Quad Class D Spatial Array RoHS: Compliant | 0 |
|
$2.8300 | Order Now |
DISTI #
85998204
|
Verical | Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1401 | Americas - 130500 |
|
$3.0750 / $3.4000 | Buy Now |
DISTI #
85998392
|
Verical | Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1501 | Americas - 9000 |
|
$3.0750 / $3.4000 | Buy Now |
|
Rochester Electronics | Quad Class D Spatial Array RoHS: Compliant Status: Active Min Qty: 1 | 139500 |
|
$2.4600 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48901SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48901SQX/NOPB
Texas Instruments
3.2W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, GREEN, WQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, WQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LM48901SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48901SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM48901SQE | Texas Instruments | Check for Price | IC 2.8 W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, ROHS COMPLIANT, LLP-32, Audio/Video Amplifier | LM48901SQX/NOPB vs LM48901SQE |
LM48901SQE/NOPB | Texas Instruments | $3.2012 | 3.2W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, GREEN, WQFN-32 | LM48901SQX/NOPB vs LM48901SQE/NOPB |
LM48901SQ/NOPB | Texas Instruments | Check for Price | 3.2W, 4 CHANNEL, AUDIO AMPLIFIER, QCC32, GREEN, WQFN-32 | LM48901SQX/NOPB vs LM48901SQ/NOPB |
LM48901RLX | Texas Instruments | Check for Price | IC 2.8 W, 4 CHANNEL, AUDIO AMPLIFIER, PBGA36, ROHS COMPLIANT, MICRO, SMD-36, Audio/Video Amplifier | LM48901SQX/NOPB vs LM48901RLX |
LM48901RLX/NOPB | Texas Instruments | Check for Price | 3.2W, 4 CHANNEL, AUDIO AMPLIFIER, PBGA36, GREEN, DSBGA-36 | LM48901SQX/NOPB vs LM48901RLX/NOPB |