Part Details for LM4889ITLX by Texas Instruments
Overview of LM4889ITLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Portable audio systems
Part Details for LM4889ITLX
LM4889ITLX CAD Models
LM4889ITLX Part Data Attributes
|
LM4889ITLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4889ITLX
Texas Instruments
1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MICRO SMD-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICROSMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.514 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.514 mm |
Alternate Parts for LM4889ITLX
This table gives cross-reference parts and alternative options found for LM4889ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4889ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4889ITL/NOPB | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MICRO SMD-8 | Texas Instruments | LM4889ITLX vs LM4889ITL/NOPB |
LM4889ITLX/NOPB | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8 | National Semiconductor Corporation | LM4889ITLX vs LM4889ITLX/NOPB |
LM4889ITL | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PBGA8 | National Semiconductor Corporation | LM4889ITLX vs LM4889ITL |
LM4889ITLX/NOPB | AUDIO AMPLIFIER | Texas Instruments | LM4889ITLX vs LM4889ITLX/NOPB |