-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-mW, stereo, analog input headphone amplifier 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM48861TM/NOPB-ND
|
DigiKey | IC AMP CLASS AB STER 24MW 12USMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5600 In Stock |
|
$0.7300 | Buy Now |
DISTI #
296-LM48861TM/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB STER 24MW 12USMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.7120 / $1.6800 | Buy Now |
DISTI #
926-LM48861TM/NOPB
|
Mouser Electronics | Audio Amplifiers 24-mW, stereo, analog input headphone amplifier 12-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.6930 / $1.5900 | Order Now |
|
Rochester Electronics | LM48861 Ground-Referenced, Ultra Low Noise, Stereo Headphone Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5600 |
|
$0.6297 / $0.7408 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO .024W STER 12DSBGA | 16500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48861TM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48861TM/NOPB
Texas Instruments
24-mW, stereo, analog input headphone amplifier 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.61 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.032 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max (Vsup) | 2.8 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.21 mm |
This table gives cross-reference parts and alternative options found for LM48861TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48861TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48861TM | 0.024W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA12, 1.215 X 1.615 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MICRO, SMD-12 | Texas Instruments | LM48861TM/NOPB vs LM48861TM |