-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
52-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM48821TL/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB STER 93MW 16USMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.3531 / $2.6500 | Buy Now |
DISTI #
926-LM48821TL/NOPB
|
Mouser Electronics | Audio Amplifiers 52-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$1.3400 / $2.9600 | Order Now |
DISTI #
86005118
|
Verical | Audio Amp Headphone 2-CH Stereo 0.093W Class-AB 16-Pin DSBGA T/R RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 1401 | Americas - 4750 |
|
$1.2006 / $1.3250 | Buy Now |
DISTI #
85991675
|
Verical | Audio Amp Headphone 2-CH Stereo 0.093W Class-AB 16-Pin DSBGA T/R RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 1301 | Americas - 2000 |
|
$1.2006 / $1.3250 | Buy Now |
|
Rochester Electronics | LM48821 Direct Coupled, Ultra Low Noise, 52mW Diff Input Stereo Headphone Amp w/ I2C Volume Cntrl RoHS: Compliant Status: Active Min Qty: 1 | 6750 |
|
$0.9605 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48821TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48821TL/NOPB
Texas Instruments
52-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 82 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.053 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM48821TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48821TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM48821TLX/NOPB | Texas Instruments | Check for Price | IC,AUDIO AMPLIFIER,SINGLE,BGA,16PIN,PLASTIC | LM48821TL/NOPB vs LM48821TLX/NOPB |