Part Details for LM4880MX by Texas Instruments
Overview of LM4880MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4880MX/NOPB | Texas Instruments | Dual 200 mW Audio Power Amplifier with Shutdown Mode 8-SOIC -40 to 85 |
Part Details for LM4880MX
LM4880MX CAD Models
LM4880MX Part Data Attributes
|
LM4880MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4880MX
Texas Instruments
0.325W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LM4880MX
This table gives cross-reference parts and alternative options found for LM4880MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4880MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4881MX/NOPB | 200-mW, stereo, analog input, headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4880MX vs LM4881MX/NOPB |
LM4881M | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4880MX vs LM4881M |
LM4881MX | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4880MX vs LM4881MX |
LM4880MX/NOPB | 250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM4880MX vs LM4880MX/NOPB |
LM4880M | 250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM4880MX vs LM4880M |
LM4880M/NOPB | 250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85 | Texas Instruments | LM4880MX vs LM4880M/NOPB |