Part Details for LM4873MT by National Semiconductor Corporation
Overview of LM4873MT by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4873MTEX/NOPB | Texas Instruments | Dual 2.1W Audio Amplifier Plus Stereo Headphone Function 20-HTSSOP -40 to 85 | |
LM4873MTE/NOPB | Texas Instruments | Dual 2.1W Audio Amplifier Plus Stereo Headphone Function 20-HTSSOP |
Price & Stock for LM4873MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM4873 - Audio Amplifier, 1.9W, 2 Channel(s), 1 Func, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$0.5986 / $0.7042 | Buy Now |
Part Details for LM4873MT
LM4873MT CAD Models
LM4873MT Part Data Attributes
|
LM4873MT
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4873MT
National Semiconductor Corporation
Audio Amplifier, 1.9W, 2 Channel(s), 1 Func, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-20 | |
Reach Compliance Code | not_compliant | |
kg CO2e/kg | 6.7 | |
Average Weight (mg) | 78.775 | |
CO2e (mg) | 527.792 | |
Total Weight | 72 | |
Category CO2 Kg | 6.7 | |
CO2 | 482.40000000000003 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0, 1309-64-4 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.9 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM4873MT
This table gives cross-reference parts and alternative options found for LM4873MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4873MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4873MTEX/NOPB | 2.4-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85 | Texas Instruments | LM4873MT vs LM4873MTEX/NOPB |
LM4873MTX | 1.9W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | LM4873MT vs LM4873MTX |
LM4873MTEX | 2.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 | Texas Instruments | LM4873MT vs LM4873MTEX |
LM4873MTE | 2.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 | Texas Instruments | LM4873MT vs LM4873MTE |
LM4873MT/NOPB | 1.9W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | LM4873MT vs LM4873MT/NOPB |
LM4873MTE/NOPB | 2.4-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP | Texas Instruments | LM4873MT vs LM4873MTE/NOPB |
LM4873MTE/NOPB | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, PDSO20 | National Semiconductor Corporation | LM4873MT vs LM4873MTE/NOPB |
LM4873MTE | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, PDSO20 | National Semiconductor Corporation | LM4873MT vs LM4873MTE |
LM4873MTX | Audio Amplifier, 1.9W, 2 Channel(s), 1 Func, PDSO20 | National Semiconductor Corporation | LM4873MT vs LM4873MTX |
LM4873MTX/NOPB | 1.9W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | LM4873MT vs LM4873MTX/NOPB |