Consumer Circuits
LM4871MMX/NOPB
Description: 3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85

Overview of LM4871MMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for LM4871MMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-52654-1-ND
DigiKey IC AMP CLASS AB MONO 3W 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6824
In Stock
  • 1 $1.4600
  • 10 $1.3020
  • 25 $1.2360
  • 100 $1.0152
  • 250 $0.9490
  • 500 $0.8386
  • 1,000 $0.6621
  • 3,500 $0.5463
$0.5463 / $1.4600 Buy Now
DISTI # 926-LM4871MMX/NOPB
Mouser Electronics Audio Amplifiers 3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85 RoHS: Compliant 43861
  • 1 $1.2300
  • 10 $1.1000
  • 100 $0.8610
  • 500 $0.7110
  • 1,000 $0.5620
  • 3,500 $0.5460
  • 10,500 $0.5320
$0.5320 / $1.2300 Buy Now
Win Source Electronics IC AMP AUDIO PWR 3W MONO 8VSSOP 51266
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for LM4871MMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4871MMX/NOPB by Texas Instruments

LM4871MMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
3 W
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Supply Current-Max
10 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM4871MMX/NOPB
    Texas Instruments
    3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
    VS

Alternate Parts for LM4871MMX/NOPB

This table gives cross-reference parts and alternative options found for LM4871MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4871MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4871MMX IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4871MMX/NOPB vs LM4871MMX
LM4871MM 1.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Texas Instruments LM4871MMX/NOPB vs LM4871MM
LM4871MMX 1.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Texas Instruments LM4871MMX/NOPB vs LM4871MMX
LM4871MM/NOPB IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4871MMX/NOPB vs LM4871MM/NOPB
Part Number Description Manufacturer Compare
LM4895MDC IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier National Semiconductor Corporation LM4871MMX/NOPB vs LM4895MDC
LM4871MM/NOPB IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4871MMX/NOPB vs LM4871MM/NOPB
LM4893MM/NOPB Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PDSO10 National Semiconductor Corporation LM4871MMX/NOPB vs LM4893MM/NOPB
LM4900LDX 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8 Texas Instruments LM4871MMX/NOPB vs LM4900LDX
LM4891MMX/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Texas Instruments LM4871MMX/NOPB vs LM4891MMX/NOPB
LM4891MM/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Texas Instruments LM4871MMX/NOPB vs LM4891MM/NOPB
LM4900LDX/NOPB 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8 Texas Instruments LM4871MMX/NOPB vs LM4900LDX/NOPB
MAX9654AUB+T Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO10, ROHS COMPLIANT, MO-187C-BA, MICRO, SOP-10 Maxim Integrated Products LM4871MMX/NOPB vs MAX9654AUB+T
LM4891LD/NOPB 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10 Texas Instruments LM4871MMX/NOPB vs LM4891LD/NOPB
LM4895MWC 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, WAFER Texas Instruments LM4871MMX/NOPB vs LM4895MWC

Related Parts for LM4871MMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4871MMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4871MMX/NOPB by Texas Instruments

  • Please alert me when LM4871MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4871MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4871MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4871MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4871MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4871MMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: