Part Details for LM4864N by National Semiconductor Corporation
Overview of LM4864N by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4864N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 0.675W, 1 CHANNEL(S), 1 FUNC, CMOS, PDIP8 | 750 |
|
$0.9562 / $2.3180 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 0.675W, 1 CHANNEL(S), 1 FUNC, CMOS, PDIP8 | 75 |
|
$0.5873 / $0.9789 | Buy Now |
|
Rochester Electronics | LM4864 300 mW Audio Power Amplifier with Shutdown Mode ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for LM4864N
LM4864N CAD Models
LM4864N Part Data Attributes
|
LM4864N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4864N
National Semiconductor Corporation
Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, MDIP-8 | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.675 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM4864N
This table gives cross-reference parts and alternative options found for LM4864N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4864N | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, 0.300 INCH, MDIP-8 | Texas Instruments | LM4864N vs LM4864N |