Consumer Circuits
LM4857ITLX
Description: IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other

Overview of LM4857ITLX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems

CAD Models for LM4857ITLX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4857ITLX by Texas Instruments

LM4857ITLX
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
VFBGA, BGA30,5X6,20
Pin Count
30
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PBGA-B30
JESD-609 Code
e0
Length
2.949 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA30,5X6,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Supply Current-Max
21 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
2.543 mm
Want to compare parts?
  1. LM4857ITLX
    Texas Instruments
    IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other
    VS

Alternate Parts for LM4857ITLX

This table gives cross-reference parts and alternative options found for LM4857ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4857ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4857ITL IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other National Semiconductor Corporation LM4857ITLX vs LM4857ITL
LM4857ITL/NOPB IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other National Semiconductor Corporation LM4857ITLX vs LM4857ITL/NOPB
Part Number Description Manufacturer Compare
LM4857ITL/NOPB IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other National Semiconductor Corporation LM4857ITLX vs LM4857ITL/NOPB
LM4857SPX SPECIALTY CONSUMER CIRCUIT, QCC28, LLP-28 Texas Instruments LM4857ITLX vs LM4857SPX
LM4857ITL IC SPECIALTY CONSUMER CIRCUIT, PBGA30, MICRO SMD-30, Consumer IC:Other National Semiconductor Corporation LM4857ITLX vs LM4857ITL
LM4857SP/NOPB IC SPECIALTY CONSUMER CIRCUIT, QCC28, LLP-28, Consumer IC:Other National Semiconductor Corporation LM4857ITLX vs LM4857SP/NOPB

Related Parts for LM4857ITLX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4857ITLX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4857ITLX by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4857ITLX would you like to use for your alert(s)?
  • Please alert me when LM4857ITLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4857ITLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4857ITLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4857ITLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4857ITLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4857ITLX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: