Consumer Circuits
LM48556TL/NOPB
Description: Mono, analog input, ceramic speaker driver with integrated 17.5-V charge pump 12-DSBGA

Overview of LM48556TL/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM48556TLX/NOPB Texas Instruments Fully Differential, Mono, Ceramic Speaker Driver 12-DSBGA
LM48556TL/NOPB Texas Instruments Fully Differential, Mono, Ceramic Speaker Driver 12-DSBGA
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM48556TL/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM48556TL/NOPB-296-ND
DigiKey LM48556 FULLY DIFFERENTIAL, MONO Min Qty: 151 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8500
In Stock
  • 151 $2.0000
$2.0000 Buy Now
DISTI # LM48556TL/NOPBCT-ND
DigiKey IC AMP CLASS AB MONO 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 400
In Stock
  • 1 $3.9400
  • 10 $2.8670
  • 25 $2.5992
  • 100 $2.3051
  • 250 $2.1647
  • 500 $2.0801
  • 750 $2.0377
  • 1,250 $1.9907
  • 1,750 $1.9632
  • 2,500 $1.9368
$1.9368 / $3.9400 Buy Now
DISTI # 926-LM48556TL/NOPB
Mouser Electronics Audio Amplifiers Mono, analog input, ceramic speaker driver with integrated 17.5-V charge pump 12-DSBGA RoHS: Compliant 0
  • 1 $3.6900
  • 10 $3.3200
  • 100 $2.7200
  • 250 $2.5800
  • 500 $2.3100
  • 1,000 $1.9500
  • 2,500 $1.8500
$1.8500 / $3.6900 Order Now
Rochester Electronics LM48556 Fully Differential, Mono, Ceramic Speaker Driver RoHS: Compliant Status: Active Min Qty: 1 8500
  • 1 $2.0200
  • 25 $1.9800
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0200 Buy Now
Ameya Holding Limited IC AMP AUDIO PWR MONO AB 12DSBGA 20250
RFQ

CAD Models for LM48556TL/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM48556TL/NOPB by Texas Instruments

LM48556TL/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PBGA-B12
JESD-609 Code
e1
Length
1.9815 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Supply Current-Max
7 mA
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.482 mm
Want to compare parts?
  1. LM48556TL/NOPB
    Texas Instruments
    Mono, analog input, ceramic speaker driver with integrated 17.5-V charge pump 12-DSBGA
    VS

Alternate Parts for LM48556TL/NOPB

This table gives cross-reference parts and alternative options found for LM48556TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48556TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM48556TL IC 1 CHANNEL, AUDIO AMPLIFIER, PBGA12, 2 X 1.50 MM, ROHS COMPLIANT, MICRO, SMD-12, Audio/Video Amplifier National Semiconductor Corporation LM48556TL/NOPB vs LM48556TL

Related Parts for LM48556TL/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM48556TL/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM48556TL/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM48556TL/NOPB would you like to use for your alert(s)?
  • Please alert me when LM48556TL/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM48556TL/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM48556TL/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM48556TL/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM48556TL/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM48556TL/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: